+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09151006103

Contact; male; 1mm; gold-plated; 0.75÷1.5mm2; crimped; for cable

Manufacturer: HARTING

Manufacturer part number:
09151006103
TME Symbol:
09151006103

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact
Kind of connector
male
Contact size
1mm
Contact plating
gold-plated
Wire cross-section
0.75...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Number of pins
1
Gross weight0.182 g
Certificates
EAN code5713140188921
See other products in this category: M23 connectors HARTING,
*
09151006103
0 in TME stock
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
Net price for quantities from 300 pcs - 1.24 USDGross price for quantities from 300 pcs - 1.24 USD
Net price for quantities from 500 pcs - 1.20 USDGross price for quantities from 500 pcs - 1.20 USD
Net price for quantities from 1000 pcs - 1.14 USDGross price for quantities from 1000 pcs - 1.14 USD
Net price for quantities from 2000 pcs - 1.08 USDGross price for quantities from 2000 pcs - 1.08 USD
No. of pieces (Multiplicity: 100)