+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09151006111

Contact; male; 1.5mm; gold-plated; 0.14÷1mm2; crimped; for cable

Manufacturer: HARTING

Manufacturer part number:
09151006111
TME Symbol:
09151006111

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact
Kind of connector
male
Contact size
1.5mm
Contact plating
gold-plated
Wire cross-section
0.14...1mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Number of pins
1
Gross weight0.1 g
Certificates
EAN code5713140162969
See other products in this category: M23 connectors HARTING,
*
09151006111
0 in TME stock
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 200 pcs - 2.02 USDGross price for quantities from 200 pcs - 2.02 USD
Net price for quantities from 250 pcs - 1.98 USDGross price for quantities from 250 pcs - 1.98 USD
Net price for quantities from 300 pcs - 1.95 USDGross price for quantities from 300 pcs - 1.95 USD
Net price for quantities from 500 pcs - 1.87 USDGross price for quantities from 500 pcs - 1.87 USD
Net price for quantities from 1000 pcs - 1.77 USDGross price for quantities from 1000 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)