+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09151006121

Contact; male; 2mm; gold-plated; 0.75÷2.5mm2; crimped; for cable

Manufacturer: HARTING

Manufacturer part number:
09151006121
TME Symbol:
09151006121

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact
Kind of connector
male
Contact size
2mm
Contact plating
gold-plated
Wire cross-section
0.75...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.54 g
Certificates
EAN code5713140188938
See other products in this category: M23 connectors HARTING,
*
09151006121
2 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 10 pcs - 2.36 USDGross price for quantities from 10 pcs - 2.36 USD
Net price for quantities from 25 pcs - 2.13 USDGross price for quantities from 25 pcs - 2.13 USD
Net price for quantities from 50 pcs - 1.99 USDGross price for quantities from 50 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 1.87 USD
Net price for quantities from 300 pcs - 1.75 USDGross price for quantities from 300 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)