+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09151006221

Contact; female; 2mm; gold-plated; 0.75÷2.5mm2; crimped; for cable

Manufacturer: HARTING

Manufacturer part number:
09151006221
TME Symbol:
09151006221

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact
Kind of connector
female
Contact size
2mm
Contact plating
gold-plated
Wire cross-section
0.75...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.59 g
Certificates
EAN code5713140188976
See other products in this category: M23 connectors HARTING,
*
09151006221
51 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 25 pcs - 2.53 USDGross price for quantities from 25 pcs - 2.53 USD
Net price for quantities from 50 pcs - 2.33 USDGross price for quantities from 50 pcs - 2.33 USD
Net price for quantities from 100 pcs - 2.14 USDGross price for quantities from 100 pcs - 2.14 USD
Net price for quantities from 200 pcs - 1.94 USDGross price for quantities from 200 pcs - 1.94 USD
Net price for quantities from 300 pcs - 1.82 USDGross price for quantities from 300 pcs - 1.82 USD
Net price for quantities from 500 pcs - 1.67 USDGross price for quantities from 500 pcs - 1.67 USD
Net price for quantities from 1000 pcs - 1.48 USDGross price for quantities from 1000 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs