+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09151073001

Connector: M23; contact insert; PIN: 7; male; crimped; w/o contacts

Manufacturer: HARTING

Manufacturer part number:
09151073001
TME Symbol:
09151073001

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
7
Kind of connector
male
Electrical mounting
crimped
Connector variant
w/o contacts
Manufacturer series
M23 Signal
Current rating 1
20A
Rated voltage
0.3kV
Gross weight1.838 g
Certificates
EAN code5713140187047
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151073001
0 in TME stock
Net price for quantities from 1 pcs - 7.78 USDGross price for quantities from 1 pcs - 7.78 USD
Net price for quantities from 5 pcs - 5.66 USDGross price for quantities from 5 pcs - 5.66 USD
Net price for quantities from 10 pcs - 5.39 USDGross price for quantities from 10 pcs - 5.39 USD
Net price for quantities from 25 pcs - 5.07 USDGross price for quantities from 25 pcs - 5.07 USD
Net price for quantities from 50 pcs - 4.84 USDGross price for quantities from 50 pcs - 4.84 USD
Net price for quantities from 100 pcs - 4.61 USDGross price for quantities from 100 pcs - 4.61 USD
Net price for quantities from 250 pcs - 4.31 USDGross price for quantities from 250 pcs - 4.31 USD
Net price for quantities from 500 pcs - 4.08 USDGross price for quantities from 500 pcs - 4.08 USD
No. of pieces (Multiplicity: 1)