+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | M23 | |
Connector | contact insert | |
Number of pins | 9 (1+8) | |
Kind of connector | female | |
Electrical mounting | soldering | |
Manufacturer series | M23 Signal | |
Current rating 1 | 20A | |
Current rating 2 | 8A | |
Rated voltage | 200V |