+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09151093001

Connector: M23; contact insert; PIN: 9(1+8); male; crimped; 200V

Manufacturer: HARTING

Manufacturer part number:
09151093001
TME Symbol:
09151093001

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
9 (1+8)
Kind of connector
male
Electrical mounting
crimped
Connector variant
w/o contacts
Manufacturer series
M23 Signal
Current rating 1
20A
Current rating 2
8A
Rated voltage
200V
Gross weight2.237 g
Certificates
EAN code5713140187061
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151093001
0 in TME stock
Net price for quantities from 1 pcs - 8.12 USDGross price for quantities from 1 pcs - 8.12 USD
Net price for quantities from 5 pcs - 5.99 USDGross price for quantities from 5 pcs - 5.99 USD
Net price for quantities from 10 pcs - 5.72 USDGross price for quantities from 10 pcs - 5.72 USD
Net price for quantities from 25 pcs - 5.39 USDGross price for quantities from 25 pcs - 5.39 USD
Net price for quantities from 50 pcs - 5.15 USDGross price for quantities from 50 pcs - 5.15 USD
Net price for quantities from 100 pcs - 4.93 USDGross price for quantities from 100 pcs - 4.93 USD
Net price for quantities from 125 pcs - 4.85 USDGross price for quantities from 125 pcs - 4.85 USD
Net price for quantities from 150 pcs - 4.79 USDGross price for quantities from 150 pcs - 4.79 USD
Net price for quantities from 250 pcs - 4.63 USDGross price for quantities from 250 pcs - 4.63 USD
Net price for quantities from 500 pcs - 4.39 USDGross price for quantities from 500 pcs - 4.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs