+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09151122603

Connector: M23; contact insert; PIN: 12; male; THT; M23 Signal; 8A

Manufacturer: HARTING

Manufacturer part number:
09151122603
TME Symbol:
09151122603

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
12
Kind of connector
male
Electrical mounting
THT
Manufacturer series
M23 Signal
Current rating 1
8A
Rated voltage
200V
Gross weight9.06 g
Certificates
EAN code5713140187306
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151122603
1 in TME stock
Net price for quantities from 1 pcs - 27.24 USDGross price for quantities from 1 pcs - 27.24 USD
Net price for quantities from 5 pcs - 21.98 USDGross price for quantities from 5 pcs - 21.98 USD
Net price for quantities from 25 pcs - 19.72 USDGross price for quantities from 25 pcs - 19.72 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs