+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09151122722

Connector: M23; contact insert; PIN: 12; female; soldering; 8A; 200V

Manufacturer: HARTING

Manufacturer part number:
09151122722
TME Symbol:
09151122722

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
12
Kind of connector
female
Electrical mounting
soldering
Manufacturer series
M23 Signal
Current rating 1
8A
Rated voltage
200V
Gross weight9.4 g
Certificates
EAN code5713140187214
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09151122722
0 in TME stock
Net price for quantities from 1 pcs - 25.35 USDGross price for quantities from 1 pcs - 25.35 USD
Net price for quantities from 5 pcs - 20.95 USDGross price for quantities from 5 pcs - 20.95 USD
Net price for quantities from 10 pcs - 20.21 USDGross price for quantities from 10 pcs - 20.21 USD
Net price for quantities from 50 pcs - 18.63 USDGross price for quantities from 50 pcs - 18.63 USD
Net price for quantities from 100 pcs - 17.98 USDGross price for quantities from 100 pcs - 17.98 USD
Net price for quantities from 250 pcs - 17.12 USDGross price for quantities from 250 pcs - 17.12 USD
Net price for quantities from 500 pcs - 16.47 USDGross price for quantities from 500 pcs - 16.47 USD
No. of pieces (Multiplicity: 1)