+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | M23 | |
Connector | contact insert | |
Number of pins | 12 | |
Kind of connector | female | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Connector variant | w/o contacts | |
Manufacturer series | M23 Signal | |
Current rating 1 | 8A | |
Rated voltage | 200V |