+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | HARTING | |
Type of connector | M23 | |
Connector | contact insert | |
Number of pins | 19 (3+16) | |
Kind of connector | male | |
Connector family | industrial | |
Manufacturer series | M23 Signal | |
Rated voltage | 100V | |
Electrical mounting | soldering | |
Current rating 1 | 10A | |
Current rating 2 | 8A |