+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09151193101

Connector: M23; contact insert; PIN: 19(3+16); female; crimped

Manufacturer: HARTING

Manufacturer part number:
09151193101
TME Symbol:
09151193101

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
19 (3+16)
Kind of connector
female
Electrical mounting
crimped
Connector variant
w/o contacts
Manufacturer series
M23 Signal
Current rating 1
10A
Current rating 2
8A
Rated voltage
100V
Gross weight3.395 g
Certificates
EAN code5713140163089
See other products in this category: M23 connectors HARTING
*
09151193101
Product withdrawn from the offer
Use the specification table below to search for similar products