+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09152006121

Contact; male; Han D® HMC; copper alloy; gold-plated; 1.5mm2; 10A

Manufacturer: HARTING

Manufacturer part number:
09152006121
TME Symbol:
09152006121

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han D® HMC
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
1.5mm2
Wire size
16AWG
Electrical mounting
crimped
Current rating
10A
Mechanical durability
10000 cycles
Rated voltage
0.25kV
Engineering PN
Han D M crimp contact 1,5 mm² Au/HMC
Operating temperature
-40...125°C
Gross weight0.614 g
Certificates
EAN code5713140022959

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09152006121
0 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 10 pcs - 3.21 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 25 pcs - 2.86 USDGross price for quantities from 25 pcs - 2.86 USD
Net price for quantities from 100 pcs - 2.26 USDGross price for quantities from 100 pcs - 2.26 USD
Net price for quantities from 1000 pcs - 2.09 USDGross price for quantities from 1000 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs