+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09152006122

Contact; male; Han D® HMC; copper alloy; gold-plated; 1mm2; 18AWG


Manufacturer: HARTING

Manufacturer part number:
09152006122
TME Symbol:
09152006122

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han D® HMC
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
1mm2
Wire size
18AWG
Electrical mounting
crimped
Current rating
10A
Mechanical durability
10000 cycles
Rated voltage
0.25kV
Engineering PN
Han D M crimp contact 1,0 mm² Au/HMC
Operating temperature
-40...125°C
Gross weight0.594 g
Certificates
EAN code5713140022966

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09152006122
108 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 10 pcs - 3.18 USDGross price for quantities from 10 pcs - 3.18 USD
Net price for quantities from 25 pcs - 2.94 USDGross price for quantities from 25 pcs - 2.94 USD
Net price for quantities from 50 pcs - 2.75 USDGross price for quantities from 50 pcs - 2.75 USD
Net price for quantities from 100 pcs - 2.57 USDGross price for quantities from 100 pcs - 2.57 USD
Net price for quantities from 200 pcs - 2.38 USDGross price for quantities from 200 pcs - 2.38 USD
Net price for quantities from 300 pcs - 2.28 USDGross price for quantities from 300 pcs - 2.28 USD
Net price for quantities from 500 pcs - 2.14 USDGross price for quantities from 500 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs