+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09152006127

Contact; male; gold-plated; 0.37mm2; crimped; 10A

Manufacturer: HARTING

Manufacturer part number:
09152006127
TME Symbol:
09152006127

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Wire cross-section
0.37mm2
Electrical mounting
crimped
Current rating
10A
Engineering PN
Han D M crimp contact 0,14-0,37mm Au/HMC
Gross weight0.57 g
Certificates
EAN code5713140187948
See other products in this category: HARTING connectors HARTING,
*
09152006127
0 in TME stock
Net price for quantities from 100 pcs - 3.10 USDGross price for quantities from 100 pcs - 3.10 USD
Net price for quantities from 200 pcs - 2.97 USDGross price for quantities from 200 pcs - 2.97 USD
Net price for quantities from 300 pcs - 2.90 USDGross price for quantities from 300 pcs - 2.90 USD
Net price for quantities from 500 pcs - 2.81 USDGross price for quantities from 500 pcs - 2.81 USD
Net price for quantities from 1000 pcs - 2.68 USDGross price for quantities from 1000 pcs - 2.68 USD
Net price for quantities from 1500 pcs - 2.61 USDGross price for quantities from 1500 pcs - 2.61 USD
Net price for quantities from 2000 pcs - 2.55 USDGross price for quantities from 2000 pcs - 2.55 USD
Net price for quantities from 2500 pcs - 2.52 USDGross price for quantities from 2500 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs