+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09152006223

Contact; female; Han D® HMC; copper alloy; gold-plated; 0.5mm2


Manufacturer: HARTING

Manufacturer part number:
09152006223
TME Symbol:
09152006223

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han D® HMC
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.5mm2
Wire size
20AWG
Electrical mounting
crimped
Current rating
10A
Mechanical durability
10000 cycles
Rated voltage
0.25kV
Engineering PN
Han D F crimp contact 0,5 mm² Au/HMC
Operating temperature
-40...125°C
Gross weight0.662 g
Certificates
EAN code5713140023031

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09152006223
285 in TME stock
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 10 pcs - 4.04 USDGross price for quantities from 10 pcs - 4.04 USD
Net price for quantities from 20 pcs - 3.87 USDGross price for quantities from 20 pcs - 3.87 USD
Net price for quantities from 50 pcs - 3.66 USDGross price for quantities from 50 pcs - 3.66 USD
Net price for quantities from 100 pcs - 3.50 USDGross price for quantities from 100 pcs - 3.50 USD
Net price for quantities from 200 pcs - 3.35 USDGross price for quantities from 200 pcs - 3.35 USD
Net price for quantities from 300 pcs - 3.25 USDGross price for quantities from 300 pcs - 3.25 USD
Net price for quantities from 500 pcs - 3.14 USDGross price for quantities from 500 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs