+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09155039911

Mounting adapter; Han 3A; Application: for inserts


Manufacturer: HARTING

Manufacturer part number:
09155039911
TME Symbol:
09155039911

Specification

Manufacturer
HARTING
Type of connector accessories
mounting adapter
Application - series/manufacturer
Han 3A
Connectors application
for inserts
Engineering PN
Han F+B 3A adapter
Gross weight3.34 g
Certificates
EAN code5713140023642
See other products in this category: HARTING connectors HARTING,
*
09155039911
0 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 26 pcs - 4.36 USDGross price for quantities from 26 pcs - 4.36 USD
Net price for quantities from 50 pcs - 4.13 USDGross price for quantities from 50 pcs - 4.13 USD
Net price for quantities from 100 pcs - 3.87 USDGross price for quantities from 100 pcs - 3.87 USD
Net price for quantities from 250 pcs - 3.57 USDGross price for quantities from 250 pcs - 3.57 USD
Net price for quantities from 500 pcs - 3.36 USDGross price for quantities from 500 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.