+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09155052601

Connector: circular; contact insert; male; Han® F+B; PIN: 6; 5+PE

Manufacturer: HARTING

Manufacturer part number:
09155052601
TME Symbol:
09155052601

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact insert
Kind of connector
male
Manufacturer series
Han® F+B
Number of pins
6
Connector pinout layout
5+PE
Electrical mounting
screw terminal
Wire cross-section
0.75...2.5mm2
Connectors application
food industry
Engineering PN
Han F+B 5E SMC MI SCT 0,75 - 2,5 mm²
Operating temperature
-40...125°C
Gross weight24.7 g
Certificates
EAN code5713140186767
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09155052601
0 in TME stock
Net price for quantities from 1 pcs - 11.23 USDGross price for quantities from 1 pcs - 11.23 USD
Net price for quantities from 25 pcs - 9.96 USDGross price for quantities from 25 pcs - 9.96 USD
Net price for quantities from 250 pcs - 9.82 USDGross price for quantities from 250 pcs - 9.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.