+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | circular | |
Connector | contact insert | |
Number of pins | 9 | |
Kind of connector | male | |
Connector family | industrial | |
Manufacturer series | Han® F+B | |
Electrical mounting | crimped | |
Connectors application | food industry | |
Engineering PN | Han F+B 4/4-M | |
Connector pinout layout | 4+4+PE | |
Operating temperature | -40...125°C | |
Attributes | without contacts |