+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09155135401

Protection cover; IP67,IP6K9K; internal thread; blue

Manufacturer: HARTING

Manufacturer part number:
09155135401
TME Symbol:
09155135401

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
IP rating
IP6K9K, IP67
Locking system
internal thread
Connectors application
connectors, food industry
Enclosure material
polypropylene PP
Colour
blue
Connector accessories features
with nylon rope
Engineering PN
Han F+B cover-agg blue
Gross weight19 g
Certificates
EAN code5713140192348
See other products in this category: HARTING connectors HARTING,
*
09155135401
2 in TME stock
Net price for quantities from 1 pcs - 7.85 USDGross price for quantities from 1 pcs - 7.85 USD
Net price for quantities from 3 pcs - 7.02 USDGross price for quantities from 3 pcs - 7.02 USD
Net price for quantities from 5 pcs - 6.20 USDGross price for quantities from 5 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts