+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09156000302

Enclosure for connectors: M23; straight; Type: EMC; 3.2mm


Manufacturer: HARTING

Manufacturer part number:
09156000302
TME Symbol:
09156000302

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Spatial orientation
straight
Mechanical mounting
flange (4 holes), for panel mounting, front side of panel
Locking system
ComLock, external thread
Connector variant
EMC
Application - series/manufacturer
M23 Power/Hybrid
Mounting hole diameter
3.2mm
Gross weight21.38 g
Certificates
EAN code5713140184336
See other products in this category: M23 connectors HARTING,
*
09156000302
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.30 USDGross price for quantities from 1 pcs - 31.30 USD
Net price for quantities from 3 pcs - 28.16 USDGross price for quantities from 3 pcs - 28.16 USD
Net price for quantities from 5 pcs - 24.84 USDGross price for quantities from 5 pcs - 24.84 USD
Packaging method by the manufacturer:
Bag = 5 pcs