+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09156000902

Enclosure for connectors: M23; angled; Type: EMC,swivel; 2.7mm


Manufacturer: HARTING

Manufacturer part number:
09156000902
TME Symbol:
09156000902

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Spatial orientation
angled
Mechanical mounting
flange (4 holes), for panel mounting, front side of panel
Locking system
ComLock, external thread
Application - series/manufacturer
M23 Power/Hybrid
Mounting hole diameter
2.7mm
Connector variant
  • EMC
  • swivel
Gross weight98.5 g
Certificates
EAN code5713140184374
See other products in this category: M23 connectors HARTING,
*
09156000902
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 56.03 USDGross price for quantities from 1 pcs - 56.03 USD
Net price for quantities from 5 pcs - 50.65 USDGross price for quantities from 5 pcs - 50.65 USD
Net price for quantities from 10 pcs - 48.50 USDGross price for quantities from 10 pcs - 48.50 USD
Net price for quantities from 25 pcs - 45.80 USDGross price for quantities from 25 pcs - 45.80 USD
Net price for quantities from 50 pcs - 43.38 USDGross price for quantities from 50 pcs - 43.38 USD
Net price for quantities from 75 pcs - 42.30 USDGross price for quantities from 75 pcs - 42.30 USD
Net price for quantities from 100 pcs - 41.49 USDGross price for quantities from 100 pcs - 41.49 USD
Packaging method by the manufacturer:
Bag = 5 pcs