+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09156006101

Connector: M23; pin header; crimped; straight; POWER; 0.14÷1mm2

Manufacturer: HARTING

Manufacturer part number:
09156006101
TME Symbol:
09156006101

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
pin header
Electrical mounting
crimped
Spatial orientation
straight
Manufacturer series
POWER
Wire cross-section
0.14...1mm2
Current rating
10A
Engineering PN
M23 P male-c 1mm (0,14–1mm²) Au
Gross weight0.344 g
Certificates
EAN code5713140189003
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09156006101
0 in TME stock
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs