+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09156006102

Contact; gold-plated; crimped

Manufacturer: HARTING

Manufacturer part number:
09156006102
TME Symbol:
09156006102

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Contact plating
gold-plated
Electrical mounting
crimped
Engineering PN
M23 P male-c 1mm (0,75–1,5mm²) Au
Gross weight1 g
Certificates
EAN code5713140188983
See other products in this category: M23 connectors HARTING,
*
09156006102
0 in TME stock
Net price for quantities from 100 pcs - 3.29 USDGross price for quantities from 100 pcs - 3.29 USD
Net price for quantities from 1000 pcs - 3.08 USDGross price for quantities from 1000 pcs - 3.08 USD
Net price for quantities from 2000 pcs - 2.96 USDGross price for quantities from 2000 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)