+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09156006121

Contact; male; gold-plated; crimped; 28A; straight

Manufacturer: HARTING

Manufacturer part number:
09156006121
TME Symbol:
09156006121

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
crimped
Current rating
28A
Spatial orientation
straight
Engineering PN
M23 P male-c 2mm (0,75–2,5mm²) Au
Gross weight0.855 g
Certificates
EAN code5713140189010
See other products in this category: M23 connectors HARTING,
*
09156006121
0 in TME stock
Net price for quantities from 100 pcs - 2.29 USDGross price for quantities from 100 pcs - 2.29 USD
Net price for quantities from 200 pcs - 2.19 USDGross price for quantities from 200 pcs - 2.19 USD
Net price for quantities from 300 pcs - 2.14 USDGross price for quantities from 300 pcs - 2.14 USD
Net price for quantities from 500 pcs - 2.05 USDGross price for quantities from 500 pcs - 2.05 USD
Net price for quantities from 1000 pcs - 1.96 USDGross price for quantities from 1000 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs