+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09156006202

Connector: M23; socket; crimped

Manufacturer: HARTING

Manufacturer part number:
09156006202
TME Symbol:
09156006202

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
socket
Electrical mounting
crimped
Engineering PN
M23 P female-c 1mm (0,75–1,5mm²) Au
Gross weight0.3 g
Certificates
EAN code5713140189034
See other products in this category: M23 connectors HARTING,
*
09156006202
0 in TME stock
Net price for quantities from 100 pcs - 3.05 USDGross price for quantities from 100 pcs - 3.05 USD
Net price for quantities from 200 pcs - 2.86 USDGross price for quantities from 200 pcs - 2.86 USD
Net price for quantities from 500 pcs - 2.59 USDGross price for quantities from 500 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)