+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09156006221

Connector: circular; socket; female; crimped; straight; 28A

Manufacturer: HARTING

Manufacturer part number:
09156006221
TME Symbol:
09156006221

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
socket
Kind of connector
female
Electrical mounting
crimped
Spatial orientation
straight
Contact plating
gold-plated
Current rating
28A
Engineering PN
M23 P female-c 2mm (0,75–2,5mm²) Au
Gross weight0.91 g
Certificates
EAN code5713140189065
See other products in this category: M23 connectors HARTING,
*
09156006221
0 in TME stock
Net price for quantities from 100 pcs - 3.31 USDGross price for quantities from 100 pcs - 3.31 USD
Net price for quantities from 200 pcs - 3.17 USDGross price for quantities from 200 pcs - 3.17 USD
Net price for quantities from 300 pcs - 3.09 USDGross price for quantities from 300 pcs - 3.09 USD
Net price for quantities from 500 pcs - 2.99 USDGross price for quantities from 500 pcs - 2.99 USD
Net price for quantities from 1000 pcs - 2.85 USDGross price for quantities from 1000 pcs - 2.85 USD
Net price for quantities from 1500 pcs - 2.77 USDGross price for quantities from 1500 pcs - 2.77 USD
Net price for quantities from 2000 pcs - 2.71 USDGross price for quantities from 2000 pcs - 2.71 USD
Net price for quantities from 2500 pcs - 2.66 USDGross price for quantities from 2500 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs