+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09156083101

Connector: M23; contact insert; PIN: 8(4+4); female; industrial


Manufacturer: HARTING

Manufacturer part number:
09156083101
TME Symbol:
09156083101

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
8 (4+4)
Kind of connector
female
Connector family
industrial
Manufacturer series
M23 Power/Hybrid
Electrical mounting
crimped
Connector variant
w/o contacts
Gross weight8.88 g
Certificates
EAN code5713140187399
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09156083101
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.69 USDGross price for quantities from 1 pcs - 14.69 USD
Net price for quantities from 5 pcs - 13.80 USDGross price for quantities from 5 pcs - 13.80 USD
Net price for quantities from 10 pcs - 13.46 USDGross price for quantities from 10 pcs - 13.46 USD
Net price for quantities from 25 pcs - 12.66 USDGross price for quantities from 25 pcs - 12.66 USD
Net price for quantities from 50 pcs - 12.04 USDGross price for quantities from 50 pcs - 12.04 USD
Net price for quantities from 75 pcs - 11.76 USDGross price for quantities from 75 pcs - 11.76 USD
Net price for quantities from 100 pcs - 11.53 USDGross price for quantities from 100 pcs - 11.53 USD
Net price for quantities from 125 pcs - 11.36 USDGross price for quantities from 125 pcs - 11.36 USD
Net price for quantities from 150 pcs - 11.19 USDGross price for quantities from 150 pcs - 11.19 USD
Net price for quantities from 200 pcs - 10.97 USDGross price for quantities from 200 pcs - 10.97 USD
Packaging method by the manufacturer:Bag = 5 pcs