+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09160243001YYC

Connector: HDC; contact insert; male; 10A; 250V; Han® DD; PIN: 24


Manufacturer: HARTING

Manufacturer part number:
09160243001YYC
TME Symbol:
09160243001YYC

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® DD
Number of pins
24
Connector pinout layout
24+PE
Case
size 6B
Electrical mounting
crimped
Application - series/manufacturer
Han D®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight38.9 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09160243001YYC
0 in TME stock
Net price for quantities from 1 pcs - 22.78 USDGross price for quantities from 1 pcs - 22.78 USD
Net price for quantities from 3 pcs - 20.38 USDGross price for quantities from 3 pcs - 20.38 USD
Net price for quantities from 5 pcs - 17.89 USDGross price for quantities from 5 pcs - 17.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.