+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09160283001

Connector: HDC; contact insert; male; 10A; 250V; Han® DD; PIN: 28


Manufacturer: HARTING

Manufacturer part number:
09160283001
TME Symbol:
09160283001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® DD
Number of pins
28
Connector pinout layout
28+PE
Case
size 10A
Electrical mounting
crimped
Application - series/manufacturer
Han D®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han 28DD M-c
Insert mounting
49.5x16mm
Operating temperature
-40...125°C
Gross weight29.7 g
Certificates
EAN code5713140163119
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09160283001
23 in TME stock
Net price for quantities from 1 pcs - 17.02 USDGross price for quantities from 1 pcs - 17.02 USD
Net price for quantities from 10 pcs - 15.64 USDGross price for quantities from 10 pcs - 15.64 USD
Net price for quantities from 25 pcs - 14.95 USDGross price for quantities from 25 pcs - 14.95 USD
Net price for quantities from 50 pcs - 14.42 USDGross price for quantities from 50 pcs - 14.42 USD
Net price for quantities from 100 pcs - 13.96 USDGross price for quantities from 100 pcs - 13.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.