+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | male | |
Current rating | 10A | |
Rated voltage | 0.25kV | |
Manufacturer series | Han® HMC | |
Number of pins | 72 | |
Connector pinout layout | 72+PE | |
Case | size 16B | |
Electrical mounting | crimped | |
Application - series/manufacturer | Han D® HMC | |
Flammability rating | UL94V-0 | |
Connector variant | w/o contacts | |
Insulator material | polycarbonate | |
Mechanical durability | 10000 cycles | |
Engineering PN | Han 72DD-HMC-M-c | |
Insert mounting | 77.5x27mm | |
Operating temperature | -40...125°C |