+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09180157001900

Wire: ribbon; 1.27mm; stranded; Cu; unshielded; PO; grey; 30.5m


Manufacturer: HARTING

Manufacturer part number:
09180157001900
TME Symbol:
09180157001900

Specification

Manufacturer
HARTING
Type of wire
ribbon
Tape pitch
1.27mm
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
15
Core diameter
28AWG
Shield structure
unshielded
Wire insulation material
PO
Insulation colour
grey
Operating temperature
-20...105°C
Rated voltage
0.3kV
A dimension
18.71mm
B dimension
17.78mm
Package contents
30.5m
Cable structure
15x28AWG
Conform to the norm
UL 1581 UL 21151
Kind of material
halogen free
Gross weight814 g
Certificates
See other products in this category: Ribbon Cables - Single Color HARTING,
*
09180157001900
0 in TME stock
Net price for quantities from 1 rol - 282.14 USDGross price for quantities from 1 rol - 282.14 USD
Net price for quantities from 3 rol - 253.92 USDGross price for quantities from 3 rol - 253.92 USD
Net price for quantities from 5 rol - 225.71 USDGross price for quantities from 5 rol - 225.71 USD
Net price for quantities from 10 rol - 197.49 USDGross price for quantities from 10 rol - 197.49 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.