+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09180157007

Wire: ribbon; round; 1.27mm; stranded; Cu; PVC; black; 30.5m

Manufacturer: HARTING

Manufacturer part number:
09180157007
TME Symbol:
09180157007

Specification

Manufacturer
HARTING
Type of wire
ribbon
Wire cross-section shape
round
Tape pitch
1.27mm
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
15
Core diameter
28AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-20...75°C
Rated voltage
0.3kV
A dimension
19.05mm
B dimension
17.78mm
Package contents
30.5m
Cable structure
15x28AWG
Conform to the norm
UL 1061 UL 1581 UL CL2
Gross weight2.6252 kg
Certificates
See other products in this category: Ribbon Cables - Single Color HARTING,
*
09180157007
0 in TME stock
Net price for quantities from 1 rol - 524.88 USDGross price for quantities from 1 rol - 524.88 USD
Net price for quantities from 3 rol - 472.39 USDGross price for quantities from 3 rol - 472.39 USD
Net price for quantities from 5 rol - 419.91 USDGross price for quantities from 5 rol - 419.91 USD
Net price for quantities from 10 rol - 367.41 USDGross price for quantities from 10 rol - 367.41 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.