+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09180157008

Wire: ribbon; round; 1.27mm; stranded; Cu; unshielded; PVC; grey

Manufacturer: HARTING

Manufacturer part number:
09180157008
TME Symbol:
09180157008

Specification

Manufacturer
HARTING
Type of wire
ribbon
Wire cross-section shape
round
Tape pitch
1.27mm
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
15
Core diameter
28AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Operating temperature
-20...75°C
Rated voltage
0.3kV
A dimension
19.05mm
B dimension
17.78mm
Package contents
30.5m
Cable external diameter
7.3mm
Cable structure
15x28AWG
Conform to the norm
UL 1061 UL 1581 UL CL2
Gross weight1.8003 kg
Certificates
See other products in this category: Ribbon Cables - Single Color HARTING,
*
09180157008
2 in TME stock
Net price for quantities from 1 rol - 140.30 USDGross price for quantities from 1 rol - 140.30 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts