+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09180287001

Wire: ribbon; 1.27mm; stranded; Cu; unshielded; PVC; grey; 30.5m


Manufacturer: HARTING

Manufacturer part number:
09180287001
TME Symbol:
09180287001

Specification

Manufacturer
HARTING
Type of wire
ribbon
Tape pitch
1.27mm
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
28
Core diameter
28AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Operating temperature
-20...105°C
Rated voltage
0.3kV
A dimension
35.22mm
B dimension
34.29mm
Package contents
30.5m
Cable structure
28x28AWG
Conform to the norm
UL 2651 VW-1
Gross weight1.7213 kg
Certificates
See other products in this category: Ribbon Cables - Single Color HARTING,
*
09180287001
0 in TME stock
Net price for quantities from 1 rol - 134.89 USDGross price for quantities from 1 rol - 134.89 USD
Net price for quantities from 3 rol - 122.01 USDGross price for quantities from 3 rol - 122.01 USD
Net price for quantities from 5 rol - 108.45 USDGross price for quantities from 5 rol - 108.45 USD
Net price for quantities from 10 rol - 94.91 USDGross price for quantities from 10 rol - 94.91 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.