+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09180347007

Wire: ribbon; round; 1.27mm; stranded; Cu; PVC; grey; 30.5m; 34x28AWG


Manufacturer: HARTING

Manufacturer part number:
09180347007
TME Symbol:
09180347007

Specification

Manufacturer
HARTING
Type of wire
ribbon
Wire cross-section shape
round
Tape pitch
1.27mm
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
34
Core diameter
28AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Operating temperature
-20...75°C
Rated voltage
0.3kV
A dimension
43.18mm
B dimension
41.91mm
Package contents
30.5m
Cable structure
34x28AWG
Conform to the norm
UL 1061 UL 1581 UL CL2
Gross weight4.1407 kg
Certificates
See other products in this category: Ribbon Cables - Single Color HARTING,
*
09180347007
1 in TME stock
Net price for quantities from 1 rol - 382.44 USDGross price for quantities from 1 rol - 382.44 USD
Net price for quantities from 3 rol - 344.19 USDGross price for quantities from 3 rol - 344.19 USD
Net price for quantities from 5 rol - 305.95 USDGross price for quantities from 5 rol - 305.95 USD
Net price for quantities from 10 rol - 286.83 USDGross price for quantities from 10 rol - 286.83 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts