+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09180507007

Wire: ribbon; round; 1.27mm; stranded; Cu; PVC; grey; 30.5m; 50x28AWG


Manufacturer: HARTING

Manufacturer part number:
09180507007
TME Symbol:
09180507007

Specification

Manufacturer
HARTING
Type of wire
ribbon
Wire cross-section shape
round
Tape pitch
1.27mm
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
50
Core diameter
28AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Operating temperature
-20...75°C
Rated voltage
0.3kV
A dimension
63.5mm
B dimension
62.23mm
Package contents
30.5m
Cable structure
50x28AWG
Conform to the norm
UL 1061 UL 1581 UL CL2
Gross weight5.6038 kg
Certificates
See other products in this category: Ribbon Cables - Single Color HARTING,
*
09180507007
0 in TME stock
Net price for quantities from 1 rol - 775.77 USDGross price for quantities from 1 rol - 775.77 USD
Net price for quantities from 3 rol - 698.20 USDGross price for quantities from 3 rol - 698.20 USD
Net price for quantities from 5 rol - 620.62 USDGross price for quantities from 5 rol - 620.62 USD
Net price for quantities from 10 rol - 543.03 USDGross price for quantities from 10 rol - 543.03 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.