+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09181069422

Connector: IDC; SEK Low Profile; PIN: 6; straight; THT; tinned; PBT


Manufacturer: HARTING

Manufacturer part number:
09181069422
TME Symbol:
09181069422

Specification

Manufacturer
HARTING
Type of connector
IDC
Manufacturer series
SEK Low Profile
Number of pins
6
Spatial orientation
straight
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Contacts pitch
2.54mm
Number of rows
2
Body colour
grey
Tape pitch
1.27mm
Version
transition
Lead length
2.9mm
Operating temperature
-55...105°C
Gross weight1.72 g
Certificates
EAN code5713140025493
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
09181069422
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
Net price for quantities from 200 pcs - 1.01 USDGross price for quantities from 200 pcs - 1.01 USD
Net price for quantities from 300 pcs - 0.99 USDGross price for quantities from 300 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
Net price for quantities from 2500 pcs - 0.90 USDGross price for quantities from 2500 pcs - 0.90 USD