+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09185065324

Connector: IDC; male; SEK Low Profile; PIN: 6; straight; THT; PBT


Manufacturer: HARTING

Manufacturer part number:
09185065324
TME Symbol:
09185065324

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Manufacturer series
SEK Low Profile
Number of pins
6
Spatial orientation
straight
Electrical mounting
THT
Contact material
copper alloy
Flammability rating
UL94V-0
Body material
PBT
Contacts pitch
2.54mm
Number of rows
2
Body colour
grey
Lead length
2.9mm
Mechanical durability
250 cycles
Operating temperature
-55...125°C
Gross weight1.123 g
Certificates
EAN code5713140025851
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
09185065324
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 1.55 USDGross price for quantities from 100 pcs - 1.55 USD
Net price for quantities from 200 pcs - 1.50 USDGross price for quantities from 200 pcs - 1.50 USD
Net price for quantities from 500 pcs - 1.40 USDGross price for quantities from 500 pcs - 1.40 USD
Net price for quantities from 1000 pcs - 1.35 USDGross price for quantities from 1000 pcs - 1.35 USD
Net price for quantities from 1500 pcs - 1.30 USDGross price for quantities from 1500 pcs - 1.30 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs