+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09185065914

Connector: IDC; socket; male; data; PIN: 6; SEK; straight; 1A; THT


Manufacturer: HARTING

Manufacturer part number:
09185065914
TME Symbol:
09185065914

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Connector family
data
Number of pins
6
Manufacturer series
SEK
Spatial orientation
straight
Current rating
1A
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x3
Connector variant
with short latch
Engineering PN
SEK-18 SV MA STD STR29 RKZ 06P PLS4
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
250 cycles
Contact material
copper alloy
Lead length
2.9mm
Operating temperature
-55...125°C
Gross weight5.71 g
Certificates
EAN code5713140025998
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185065914
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 1.65 USDGross price for quantities from 100 pcs - 1.65 USD
Net price for quantities from 200 pcs - 1.60 USDGross price for quantities from 200 pcs - 1.60 USD
Net price for quantities from 500 pcs - 1.49 USDGross price for quantities from 500 pcs - 1.49 USD
Net price for quantities from 1000 pcs - 1.42 USDGross price for quantities from 1000 pcs - 1.42 USD