+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09185067803

Connector: IDC; plug; female; data; PIN: 6; straight; IDC; 2.54mm; 2x3


Manufacturer: HARTING

Manufacturer part number:
09185067803
TME Symbol:
09185067803

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
plug
Kind of connector
female
Connector family
data
Number of pins
6
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x3
Engineering PN
SEK-18 SV FE TYPA 06P PL3
Tape pitch
1.27mm
Gross weight1.008 g
EAN code5713140026391
See other products in this category: IDC connectors HARTING,
*
09185067803
297 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
Net price for quantities from 200 pcs - 1.24 USDGross price for quantities from 200 pcs - 1.24 USD
Net price for quantities from 300 pcs - 1.20 USDGross price for quantities from 300 pcs - 1.20 USD
Net price for quantities from 500 pcs - 1.17 USDGross price for quantities from 500 pcs - 1.17 USD
Net price for quantities from 1000 pcs - 1.11 USDGross price for quantities from 1000 pcs - 1.11 USD
Net price for quantities from 1500 pcs - 1.08 USDGross price for quantities from 1500 pcs - 1.08 USD
Net price for quantities from 2000 pcs - 1.05 USDGross price for quantities from 2000 pcs - 1.05 USD
Packaging method by the manufacturer:Tray = 50 pcsBag = 100 pcs