+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09185067804

Connector: IDC; female; PIN: 6; SEK; straight; IDC; 2.54mm; 1.27mm


Manufacturer: HARTING

Manufacturer part number:
09185067804
TME Symbol:
09185067804

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
female
Number of pins
6
Manufacturer series
SEK
Spatial orientation
straight
Electrical mounting
IDC
Contacts pitch
2.54mm
Tape pitch
1.27mm
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
50 cycles
Contact material
copper alloy
Number of rows
2
Operating temperature
-55...125°C
Connector variant
  • closed
  • without strain relief
Gross weight1.32 g
Certificates
EAN code5713140210714
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185067804
0 in TME stock
Net price for quantities from 500 pcs - 1.32 USDGross price for quantities from 500 pcs - 1.32 USD
Net price for quantities from 1000 pcs - 1.25 USDGross price for quantities from 1000 pcs - 1.25 USD
Net price for quantities from 2500 pcs - 1.17 USDGross price for quantities from 2500 pcs - 1.17 USD
Net price for quantities from 5000 pcs - 1.12 USDGross price for quantities from 5000 pcs - 1.12 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.