+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09185067902

Connector: IDC; socket; male; data; PIN: 6; SEK; straight; 1A; THT


Manufacturer: HARTING

Manufacturer part number:
09185067902
TME Symbol:
09185067902

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Connector family
data
Number of pins
6
Manufacturer series
SEK
Spatial orientation
straight
Current rating
1A
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x3
Connector variant
with ejector
Engineering PN
SEK-18 SV MA STD STR45 RLG 06P PL3
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
50 cycles
Contact material
copper alloy
Lead length
4.5mm
Operating temperature
-55...125°C
Gross weight5.76 g
Certificates
EAN code5713140026452
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185067902
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 1.94 USDGross price for quantities from 100 pcs - 1.94 USD