+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09185067904

Connector: IDC; socket; male; PIN: 6; SEK; straight; 1A; THT; 2.54mm


Manufacturer: HARTING

Manufacturer part number:
09185067904
TME Symbol:
09185067904

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
6
Manufacturer series
SEK
Spatial orientation
straight
Current rating
1A
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x3
Connector variant
with ejector
Engineering PN
SEK-18 SV MA STD STR29 RLG 06P PL3
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
50 cycles
Contact material
copper alloy
Lead length
2.9mm
Operating temperature
-55...125°C
Gross weight5.91 g
Certificates
EAN code5713140026483
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185067904
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.56 USD
Net price for quantities from 200 pcs - 1.48 USDGross price for quantities from 200 pcs - 1.48 USD
Net price for quantities from 300 pcs - 1.45 USDGross price for quantities from 300 pcs - 1.45 USD
Net price for quantities from 500 pcs - 1.38 USDGross price for quantities from 500 pcs - 1.38 USD
Net price for quantities from 1000 pcs - 1.30 USDGross price for quantities from 1000 pcs - 1.30 USD