+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09185106323

Connector: IDC; socket; male; PIN: 10; angled 90°; THT; 2.54mm; 2x5

Manufacturer: HARTING

Manufacturer part number:
09185106323
TME Symbol:
09185106323

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
10
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x5
Engineering PN
SEK-18 SV MA LP ANG29 10P PL2
Tape pitch
1.27mm
Gross weight1.71 g
EAN code5713140027008
See other products in this category: IDC connectors HARTING,
*
09185106323
135 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 20 pcs - 1.54 USDGross price for quantities from 20 pcs - 1.54 USD
Net price for quantities from 40 pcs - 1.44 USDGross price for quantities from 40 pcs - 1.44 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 200 pcs - 1.25 USDGross price for quantities from 200 pcs - 1.25 USD
Net price for quantities from 500 pcs - 1.17 USDGross price for quantities from 500 pcs - 1.17 USD
Net price for quantities from 1000 pcs - 1.13 USDGross price for quantities from 1000 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs