+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | IDC | |
Kind of connector | female | |
Number of pins | 10 | |
Manufacturer series | SEK | |
Spatial orientation | straight | |
Electrical mounting | IDC | |
Contacts pitch | 2.54mm | |
Contact plating | gold-plated | |
Connector variant | closed | |
Tape pitch | 1.27mm | |
Flammability rating | UL94V-0 | |
Body material | PBT | |
Body colour | grey | |
Mechanical durability | 250 cycles | |
Contact material | copper alloy | |
Number of rows | 2 | |
Operating temperature | -55...125°C |