+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09185146323

Connector: IDC; socket; male; PIN: 14; angled 90°; THT; 2.54mm; 2x7

Manufacturer: HARTING

Manufacturer part number:
09185146323
TME Symbol:
09185146323

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
14
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x7
Engineering PN
SEK-18 SV MA LP ANG29 14P PL2
Tape pitch
1.27mm
Gross weight2.25 g
EAN code5713140027947
See other products in this category: IDC connectors HARTING,
*
09185146323
0 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 20 pcs - 1.79 USDGross price for quantities from 20 pcs - 1.79 USD
Net price for quantities from 40 pcs - 1.67 USDGross price for quantities from 40 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 200 pcs - 1.45 USDGross price for quantities from 200 pcs - 1.45 USD
Net price for quantities from 300 pcs - 1.41 USDGross price for quantities from 300 pcs - 1.41 USD
Net price for quantities from 500 pcs - 1.35 USDGross price for quantities from 500 pcs - 1.35 USD
Net price for quantities from 1000 pcs - 1.29 USDGross price for quantities from 1000 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs