+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09185147324

Connector: IDC; socket; male; data; PIN: 14; straight; THT; 2.54mm


Manufacturer: HARTING

Manufacturer part number:
09185147324
TME Symbol:
09185147324

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Connector family
data
Number of pins
14
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x7
Engineering PN
SEK-18 SV MA LP STR29 14P PL3
Tape pitch
1.27mm
Gross weight1.93 g
EAN code5713140028227
See other products in this category: IDC connectors HARTING,
*
09185147324
473 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 20 pcs - 1.43 USDGross price for quantities from 20 pcs - 1.43 USD
Net price for quantities from 40 pcs - 1.36 USDGross price for quantities from 40 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
Net price for quantities from 200 pcs - 1.21 USDGross price for quantities from 200 pcs - 1.21 USD
Net price for quantities from 500 pcs - 1.12 USDGross price for quantities from 500 pcs - 1.12 USD
Net price for quantities from 1000 pcs - 1.07 USDGross price for quantities from 1000 pcs - 1.07 USD
Net price for quantities from 1500 pcs - 1.06 USDGross price for quantities from 1500 pcs - 1.06 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs