+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09185147803800

Connector: IDC; socket; female; PIN: 14; IDC; 2.54mm

Manufacturer: HARTING

Manufacturer part number:
09185147803800
TME Symbol:
09185147803800

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
female
Number of pins
14
Electrical mounting
IDC
Contacts pitch
2.54mm
Connector variant
feed-through
Gross weight1.8 g
Certificates
See other products in this category: IDC connectors HARTING,
*
09185147803800
0 in TME stock
Net price for quantities from 100 pcs - 1.49 USDGross price for quantities from 100 pcs - 1.49 USD
No. of pieces (Multiplicity: 100)