+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09185166803

Connector: IDC; plug; female; data; PIN: 16; straight; IDC; 2.54mm


Manufacturer: HARTING

Manufacturer part number:
09185166803
TME Symbol:
09185166803

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
plug
Kind of connector
female
Connector family
data
Number of pins
16
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x8
Engineering PN
SEK-18 SV FE TYPA 16P PL2
Tape pitch
1.27mm
Gross weight2.2 g
EAN code5713140028890
See other products in this category: IDC connectors HARTING,
*
09185166803
53 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 5 pcs - 1.80 USDGross price for quantities from 5 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 50 pcs - 1.51 USDGross price for quantities from 50 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
Net price for quantities from 200 pcs - 1.38 USDGross price for quantities from 200 pcs - 1.38 USD
Net price for quantities from 500 pcs - 1.31 USDGross price for quantities from 500 pcs - 1.31 USD
Packaging method by the manufacturer:
Tray = 30 pcs